Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK160-1025-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2364
Product RangeWADI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 50+ | $20.310 |
| 100+ | $18.740 |
| 250+ | $17.580 |
| 500+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK160-1025-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2364
Product RangeWADI Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min12.5mm
Cable Diameter Max20.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
12.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
