Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK150-1016-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2341
Product RangeWADI Series
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 100+ | $11.830 |
| 250+ | $10.920 |
| 500+ | $10.250 |
| 1000+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1016-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2341
Product RangeWADI Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
