Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEBOX 11Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AJ1939 |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.430 |
| 10+ | $8.990 |
| 25+ | $8.360 |
| 50+ | $7.790 |
| 100+ | $7.250 |
| 250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HYLEC |
|---|---|
| Manufacturer Part No | DEBOX 11Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AJ1939 |
| Technical Datasheet | |
| No. of Ways | 2 |
| Current Rating | 32A |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ways | 2 |
|---|---|
| IP Rating | IP66 |
| Product Range | - |
| Current Rating | 32A |
|---|---|
| IP Rating | IP66 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
