Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.632 M/EMVDL-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7315
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.260 |
| 5+ | $27.490 |
| 10+ | $26.320 |
| 25+ | $25.250 |
| 50+ | $23.980 |
| 100+ | $22.850 |
Price for:Each
Minimum: 1
Multiple: 1
$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.632 M/EMVDL-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7315
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min14mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
14mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
