Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No1DE.01.01AB-POSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5330
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.820 |
| 5+ | $27.770 |
| 10+ | $26.560 |
| 25+ | $25.190 |
| 50+ | $23.480 |
| 100+ | $22.110 |
| 250+ | $20.070 |
| 5000+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$29.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No1DE.01.01AB-POSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5330
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
IP RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
IP Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP66
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
