Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No111005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70W1150
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.430 |
| 100+ | $12.870 |
| 250+ | $11.870 |
| 500+ | $11.140 |
| 1000+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No111005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70W1150
Technical Datasheet
Thread SizeM6 x 1
Cable Diameter Min2mm
Cable Diameter Max3.2mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M6 x 1
Cable Diameter Max
3.2mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
