Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.010.981.002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0249
Your Part Number
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.120 |
| 250+ | $0.942 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.010.981.002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0249
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min28AWG
For Use WithHummel M16 Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Product Overview
The 7.010.981.002 from Hummel is a crimp socket machined contact for M16 circular connector.
- Crimp diameter is 1mm
- Crimp range from 0.08mm² to 0.75mm² (28AWG to 18AWG)
- Contact material is copper zinc alloy
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Hummel M16 Sensor Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
