Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.003.983.102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC0243
Product RangeHummel M16
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.360 |
| 100+ | $3.920 |
| 250+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.003.983.102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC0243
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
No. of Positions3 Positions
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithSensors and Actuators
Connector Shell SizeM16
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hummel M16
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
M16
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3 Positions
Contact Termination Type
Crimp
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
