Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.003.943.101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC0240
Product RangeHummel M16
Your Part Number
104 In Stock
108 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $9.890 |
| 100+ | $7.530 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.003.943.101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC0240
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
No. of Positions-
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithSensors and Actuators
Connector Shell Size-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hummel M16
Contact Gender
Pin
Contact Plating
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
-
Contact Termination Type
Crimp
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
