Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.740.1603.50
Newark Part No.10AC9798
Product RangeHSK-INOX-HD Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.760 |
| 5+ | $43.800 |
| 10+ | $40.460 |
| 25+ | $38.150 |
| 50+ | $35.820 |
| 100+ | $35.200 |
Price for:Each
Minimum: 1
Multiple: 1
$52.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.740.1603.50
Newark Part No.10AC9798
Product RangeHSK-INOX-HD Pro Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7.5mm
Cable Diameter Max10mm
Cable Gland MaterialStainless Steel
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69K
Product RangeHSK-INOX-HD Pro Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
-
Product Range
HSK-INOX-HD Pro Series
Cable Diameter Min
7.5mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP66, IP68, IP69K
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
