Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUMMEL |
|---|---|
| Manufacturer Part No | 1.691.2000.50Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10AC9793 |
| Product Range | HSK-M-EMV Series |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 10+ | $14.270 |
| 25+ | $12.450 |
| 100+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUMMEL |
|---|---|
| Manufacturer Part No | 1.691.2000.50Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10AC9793 |
| Product Range | HSK-M-EMV Series |
| Technical Datasheet | |
| Thread Size | M20 x 1.5 |
| Cable Diameter Min | 10mm |
| Cable Diameter Max | 14mm |
| Cable Gland Material | Brass |
| Gland Colour | - |
| IP / NEMA Rating | IP68, IP69K, NEMA 6 |
| Product Range | HSK-M-EMV Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Thread Size | M20 x 1.5 |
|---|---|
| Cable Diameter Max | 14mm |
| Gland Colour | - |
| Product Range | HSK-M-EMV Series |
| Cable Diameter Min | 10mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68, IP69K, NEMA 6 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
