Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.326.1600.50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9747
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $29.340 |
| 10+ | $22.050 |
| 25+ | $20.690 |
| 100+ | $17.260 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$29.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.326.1600.50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AC9747
Technical Datasheet
Internal Diameter16.1mm
External Diameter24mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Thread Size - MetricM16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
16.1mm
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
-
External Diameter
24mm
Thread Size - Metric
M16
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
