Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.325.2000.59Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AC9741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.450 |
| 5+ | $92.110 |
| 10+ | $84.440 |
| 25+ | $76.760 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$116.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.325.2000.59Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AC9741
Technical Datasheet
Seal MaterialPE (Polyethylene)
Internal Diameter20mm
External Diameter25mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
25mm
Product Range
-
Internal Diameter
20mm
Shaft Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
