Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.106.7500.50
Newark Part No.10AC9644
Product RangeHSK-XL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.990 |
| 5+ | $313.980 |
| 10+ | $277.750 |
| 25+ | $272.880 |
Price for:Each
Minimum: 1
Multiple: 1
$339.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.106.7500.50
Newark Part No.10AC9644
Product RangeHSK-XL Series
Technical Datasheet
Thread SizeM75 x 1.5
Cable Diameter Min48mm
Cable Diameter Max55mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeHSK-XL Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M75 x 1.5
Cable Diameter Max
55mm
Gland Colour
-
Product Range
HSK-XL Series
Cable Diameter Min
48mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
