Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No724.19.2222Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70C2620
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $30.410 |
| 10+ | $29.610 |
| 25+ | $29.080 |
| 50+ | $27.820 |
| 100+ | $25.300 |
| 250+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
-
Coupling Material
Aluminium
Bore Size
6mm
SVHC
No SVHC (17-Dec-2015)
Torque
4N-m
External Diameter
19.05mm
Product Range
-
Technical Docs (1)
Alternatives for 724.19.2222
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
