Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101281030FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69C7771 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.470 |
| 25+ | $1.390 |
| 50+ | $1.320 |
| 100+ | $1.240 |
| 250+ | $1.150 |
| 500+ | $1.040 |
| 2500+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101281030FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69C7771 |
| Technical Datasheet | |
| Gear Material | Acetal |
| No. of Teeth | 30 |
| Tensile Strength N/m² | - |
| Flange Diameter | 12mm |
| Torque | 4.2N-m |
| Bore Size | 4mm |
| Module Number | 0.5 |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Gear Material | Acetal |
|---|---|
| Tensile Strength N/m² | - |
| Torque | 4.2N-m |
| Module Number | 0.5 |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Teeth | 30 |
|---|---|
| Flange Diameter | 12mm |
| Bore Size | 4mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
