Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101281016FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69C7761 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $0.971 |
| 500+ | $0.922 |
| 1000+ | $0.841 |
| 2500+ | $0.779 |
Price for:Each
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101281016FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69C7761 |
| Technical Datasheet | |
| Gear Material | Acetal |
| No. of Teeth | 16 |
| Tensile Strength N/m² | - |
| Flange Diameter | 8mm |
| Torque | 1.2N-m |
| Bore Size | 3mm |
| Module Number | 0.5 |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Gear Material | Acetal |
|---|---|
| Tensile Strength N/m² | - |
| Torque | 1.2N-m |
| Module Number | 0.5 |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Teeth | 16 |
|---|---|
| Flange Diameter | 8mm |
| Bore Size | 3mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
