Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101214012FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71C3258 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $12.640 |
| 10+ | $11.820 |
| 25+ | $11.040 |
| 50+ | $10.190 |
| 100+ | $9.620 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUCO |
|---|---|
| Manufacturer Part No | 101214012FARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71C3258 |
| Technical Datasheet | |
| Gear Material | Steel |
| No. of Teeth | 12 |
| Tensile Strength N/m² | - |
| Flange Diameter | - |
| Torque | 11.3N-cm |
| Bore Size | 4mm |
| Module Number | 1.0 |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Gear Material | Steel |
|---|---|
| Tensile Strength N/m² | - |
| Torque | 11.3N-cm |
| Module Number | 1.0 |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Teeth | 12 |
|---|---|
| Flange Diameter | - |
| Bore Size | 4mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
