Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11SMA-03000-51
Newark Part No.72Y1174
Product RangeTL-8A Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $514.84 |
| 10+ | $485.35 |
| 25+ | $471.74 |
| 50+ | $458.14 |
| 100+ | $439.99 |
Price for:Each
Minimum: 1
Multiple: 1
$514.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11SMA-03000-51
Newark Part No.72Y1174
Product RangeTL-8A Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type AN Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeTL-8A Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
3m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
TL-8A Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
-
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate