Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-01500-51
Newark Part No.72Y1171
Product RangeTL-8A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.090 |
| 10+ | $392.260 |
| 25+ | $381.260 |
| 50+ | $370.270 |
| 100+ | $355.600 |
Price for:Each
Minimum: 1
Multiple: 1
$416.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-01500-51
Newark Part No.72Y1171
Product RangeTL-8A Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeTL-8A Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
TL-8A Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
-
Connector Type B
N Straight Plug
Jacket Color
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate