Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_250-01_FEPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH9560
Product RangeSucoform Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,223.260 |
| 5+ | $1,114.580 |
| 10+ | $1,103.570 |
| 25+ | $1,092.540 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1,223.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_250-01_FEPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH9560
Product RangeSucoform Series
Technical Datasheet
Coaxial Cable TypeSucoform 250-01
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter6.8mm
Impedance50ohm
Jacket ColorRed
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product RangeSucoform Series
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Sucoform 250-01
Reel Length (Imperial)
82ft
External Diameter
6.8mm
Jacket Color
Red
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
25m
Impedance
50ohm
Jacket Material
FEP
Product Range
Sucoform Series
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
