Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/3000MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AC6659
Product RangeSucotest 18A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $887.680 |
| 5+ | $863.020 |
| 10+ | $838.360 |
| 25+ | $784.940 |
| 50+ | $743.840 |
Price for:Each
Minimum: 1
Multiple: 1
$887.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/3000MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AC6659
Product RangeSucotest 18A Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric3m
Coaxial Cable TypeSUCOTEST 18
Connector Type AN Straight Plug
Connector Type BN Type Straight Socket
Impedance50ohm
Jacket ColorBlue
Product RangeSucotest 18A Series
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
Sucotest 18A Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
SUCOTEST 18
Connector Type B
N Type Straight Socket
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
