Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/72INCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK2031
Product RangeSucotest Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.840 |
| 5+ | $336.280 |
| 10+ | $328.260 |
Price for:Each
Minimum: 1
Multiple: 1
$353.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/NM/NM/72INCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63AK2031
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Imperial72"
Cable Length - Metric1.8m
Coaxial Cable TypeSUCOTEST 18
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlue
Product RangeSucotest Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
N Type Plug to N Type Plug
Cable Length - Metric
1.8m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
Sucotest Series
Cable Length - Imperial
72"
Coaxial Cable Type
SUCOTEST 18
Connector Type B
N Type Plug
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
