Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400-FR-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2234
Product RangeSpuma Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,516.610 |
| 3+ | $1,455.030 |
| 5+ | $1,416.530 |
| 10+ | $1,370.340 |
| 25+ | $1,339.550 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,516.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400-FR-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2234
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 400-FR-01
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.25mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper Coated Aluminium
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
SPUMA 400-FR-01
Reel Length (Imperial)
328ft
External Diameter
10.25mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
Spuma Series
Conductor Material
Copper Coated Aluminium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
