Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/1000MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AC8257
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.800 |
| 10+ | $418.260 |
| 25+ | $409.730 |
| 50+ | $401.190 |
| 100+ | $392.660 |
Price for:Each
Minimum: 1
Multiple: 1
$426.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/1000MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AC8257
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorPC3.5 Plug to PC3.5 Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type APC3.5 Straight Plug
Connector Type BPC3.5 Straight Plug
Impedance50ohm
Jacket ColorBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
PC3.5 Plug to PC3.5 Plug
Cable Length - Metric
1m
Connector Type A
PC3.5 Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Cable Length - Imperial
3.28ft
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
PC3.5 Straight Plug
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
