Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF102E/11SK/11SK/914MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK9173
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $532.350 |
| 2+ | $509.810 |
| 5+ | $487.280 |
Price for:Each
Minimum: 1
Multiple: 1
$532.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF102E/11SK/11SK/914MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK9173
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeSUCOFLEX 102E
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeSucoflex 100 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
914mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Cable Length - Imperial
36"
Coaxial Cable Type
SUCOFLEX 102E
Connector Type B
2.92mm Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
