Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoS_04262_B-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7961
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,684.230 |
| 2+ | $1,600.550 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,684.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoS_04262_B-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7961
Product RangeS Series
Technical Datasheet
Coaxial Cable TypeS04262B-01
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter5.5mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeS Series
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
S04262B-01
Reel Length (Imperial)
328ft
External Diameter
5.5mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
S Series
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
