Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_188_A/UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH1584
Product RangeRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,052.090 |
| 2+ | $1,005.840 |
| 5+ | $959.600 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,052.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_188_A/UCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH1584
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG188, RG188A/U
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.6mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialPFA
No. of Max Strands x Strand SizeSolid
Product RangeRG Series
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG188, RG188A/U
Reel Length (Imperial)
328ft
External Diameter
2.6mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PFA
Product Range
RG Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
