Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX"RF"179Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK0099
Product RangeRadox Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $670.920 |
| 2+ | $641.430 |
| 5+ | $611.940 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$670.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX"RF"179Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK0099
Product RangeRadox Series
Technical Datasheet
Coaxial Cable TypeRADOX RF 179 RG179
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.8mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialLSFH
No. of Max Strands x Strand Size-
Product RangeRadox Series
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RADOX RF 179 RG179
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
75ohm
Jacket Material
LSFH
Product Range
Radox Series
Reel Length (Metric)
30.48m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
