Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF126E/11PC35/11PC35/610MMCopy
Newark Part No.69AK8813
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.520 |
| 5+ | $452.600 |
| 10+ | $430.590 |
Price for:Each
Minimum: 1
Multiple: 1
$479.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF126E/11PC35/11PC35/610MMCopy
Newark Part No.69AK8813
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to Connector3.5mm Plug to 3.5mm Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeSUCOFLEX 126E
Connector Type A3.5mm Plug
Connector Type B3.5mm Plug
Impedance50ohm
Jacket Color-
Product RangeSucoflex 100 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
3.5mm Plug to 3.5mm Plug
Cable Length - Metric
610mm
Connector Type A
3.5mm Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Cable Length - Imperial
24"
Coaxial Cable Type
SUCOFLEX 126E
Connector Type B
3.5mm Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
