Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-11HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ7374
Product RangeMini141 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.320 |
| 10+ | $201.270 |
| 25+ | $190.090 |
| 50+ | $184.500 |
| 100+ | $178.910 |
Price for:Each
Minimum: 1
Multiple: 1
$214.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINI141-11HTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ7374
Product RangeMini141 Series
Technical Datasheet
Cable Length - Imperial11"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric279.4mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeMini141 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
11"
Cable Length - Metric
279.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Mini141 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
