Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023231
Newark Part No.73AJ7915
Product RangeSencity Road Puck
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.590 |
| 10+ | $249.020 |
| 25+ | $235.680 |
| 50+ | $229.010 |
| 100+ | $222.340 |
Price for:Each
Minimum: 1
Multiple: 1
$264.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023231
Newark Part No.73AJ7915
Product RangeSencity Road Puck
Technical Datasheet
Antenna TypeBus / Tram Rooftop
Frequency Min465MHz
Frequency Max470MHz
Gain-
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Road Puck
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Bus / Tram Rooftop
Frequency Max
470MHz
VSWR
1.7
Input Impedance
50ohm
Product Range
Sencity Road Puck
Frequency Min
465MHz
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
