Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023211Copy
Newark Part No.73AJ7914
Product RangeSencity Road Puck
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.980 |
| 10+ | $286.260 |
| 25+ | $278.080 |
| 50+ | $269.900 |
| 100+ | $259.000 |
Price for:Each
Minimum: 1
Multiple: 1
$303.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023211Copy
Newark Part No.73AJ7914
Product RangeSencity Road Puck
Technical Datasheet
Antenna TypeBus / Tram Rooftop
Frequency Min425MHz
Frequency Max428MHz
Gain-
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Road Puck
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Bus / Tram Rooftop
Frequency Max
428MHz
VSWR
1.9
Input Impedance
50ohm
Product Range
Sencity Road Puck
Frequency Min
425MHz
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
