Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoK_02253_D-02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK1975
Product RangeK Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,519.970 |
| 5+ | $1,489.570 |
| 10+ | $1,459.170 |
| 25+ | $1,428.770 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1,519.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK_02253_D-02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK1975
Product RangeK Series
Technical Datasheet
Coaxial Cable TypeRD179, RG179
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter3mm
Impedance75ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.31mm
Product RangeK Series
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RD179, RG179
Reel Length (Imperial)
328ft
External Diameter
3mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.31mm
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
FEP
Product Range
K Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
