Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_400Copy
Newark Part No.89AH1614
Product RangeEnviroflex Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,440.600 |
| 2+ | $1,366.940 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,440.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_400Copy
Newark Part No.89AH1614
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 400, RG400
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5mm
Impedance50ohm
Jacket ColorBlack, Blue
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeEnviroflex Series
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Enviroflex 400, RG400
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
LSFH
Product Range
Enviroflex Series
Reel Length (Metric)
30.48m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
5mm
Jacket Color
Black, Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
