Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Newark Part No.89AH2238
Product RangeSpuma Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Newark Part No.89AH2238
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 240-FR-01
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.17mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
SPUMA 240-FR-01
Reel Length (Imperial)
328ft
External Diameter
6.17mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
Spuma Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
