Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No87010012
Newark Part No.75AJ3376
Product RangeSENCITY Rail
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $699.150 |
| 10+ | $658.400 |
| 25+ | $639.580 |
| 50+ | $620.770 |
| 100+ | $595.690 |
Price for:Each
Minimum: 1
Multiple: 1
$699.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No87010012
Newark Part No.75AJ3376
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min1.559GHz
Frequency Max1.62GHz
Gain28dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
1.62GHz
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
1.559GHz
Gain
28dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
