Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No87010005
Newark Part No.75AJ3369
Product RangeSENCITY Rail
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $695.690 |
| 10+ | $672.260 |
| 25+ | $661.450 |
| 50+ | $650.640 |
| 100+ | $636.220 |
Price for:Each
Minimum: 1
Multiple: 1
$695.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No87010005
Newark Part No.75AJ3369
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min1.5744GHz
Frequency Max1.5764GHz
Gain6dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
1.5764GHz
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
1.5744GHz
Gain
6dBi
Input Power
-
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate