Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No83_CT-0-2-1/-11_NE
Newark Part No.63AK2580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $9.450 |
| 25+ | $8.850 |
| 50+ | $8.280 |
| 100+ | $7.830 |
| 250+ | $7.430 |
| 500+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No83_CT-0-2-1/-11_NE
Newark Part No.63AK2580
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Coaxial Cable TypeRG316U
Operating Frequency Min-
Frequency Max-
Operating Frequency Max-
Connector Gender-
Impedance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Operating Frequency Min
-
Operating Frequency Max
-
Impedance
-
SVHC
No SVHC (10-Jun-2022)
Coaxial Cable Type
RG316U
Frequency Max
-
Connector Gender
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
