Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No81_MMBX-50-0-2/111_NECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3538
Product RangeMMBX
Your Part Number
7 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
| 5+ | $22.390 |
| 10+ | $21.450 |
| 25+ | $20.590 |
| 50+ | $19.570 |
| 100+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No81_MMBX-50-0-2/111_NECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3538
Product RangeMMBX
Technical Datasheet
Connector TypeMMBX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product RangeMMBX
SVHCLead (10-Jun-2022)
Product Overview
The 81MMBX-50-0-2/111NE is a straight Coaxial PCB Plug with SUCOPRO-plated beryllium copper/brass center and SUCOPRO-plated bronze/brass outer contacts. The plug is made of bronze/brass with SUCOPRO plated finish and comes with a PFA/LCP insulator.
- -55 to 155°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type
MMBX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
MMBX
Technical Docs (2)
Alternatives for 81_MMBX-50-0-2/111_NE
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
