Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No733707
Newark Part No.75AJ2507
Product RangeSENCITY Rail
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,502.270 |
| 5+ | $1,478.980 |
| 10+ | $1,455.690 |
| 25+ | $1,405.220 |
| 50+ | $1,366.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,502.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No733707
Newark Part No.75AJ2507
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway
Frequency Min146MHz
Frequency Max172MHz
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway
Frequency Max
172MHz
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Rail
Frequency Min
146MHz
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate