Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6803_QMA-50-2/133_NECopy
Newark Part No.69AK2284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.230 |
| 10+ | $157.990 |
| 25+ | $149.210 |
| 50+ | $144.820 |
| 100+ | $140.440 |
Price for:Each
Minimum: 1
Multiple: 1
$168.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6803_QMA-50-2/133_NECopy
Newark Part No.69AK2284
Technical Datasheet
RF Attenuator Interface TypeQMA Plug to QMA Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
QMA Plug to QMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
