Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No6605_SMA-50-3/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.250 |
| 10+ | $204.090 |
| 25+ | $199.920 |
| 50+ | $195.760 |
| 100+ | $191.590 |
Price for:Each
Minimum: 1
Multiple: 1
$208.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6605_SMA-50-3/199_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2261
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation5dB
Frequency RangeDC to 27GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 27GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
5dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
