Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No65"TNC-50-0-31/133"NE
Newark Part No.54AJ3171
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.57 |
| 25+ | $142.09 |
| 50+ | $139.04 |
| 100+ | $135.38 |
| 250+ | $131.72 |
Price for:Each
Minimum: 1
Multiple: 1
$147.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65"TNC-50-0-31/133"NE
Newark Part No.54AJ3171
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min0GHz
Frequency Max2GHz
Operating Frequency Max2GHz
Connector GenderJack
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
0GHz
Operating Frequency Max
2GHz
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Coaxial Cable Type
-
Frequency Max
2GHz
Connector Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate