Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No5920_N-50-025/13-_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2219
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $599.080 |
| 10+ | $562.860 |
| 25+ | $546.140 |
| 50+ | $529.420 |
| 100+ | $507.130 |
Price for:Each
Minimum: 1
Multiple: 1
$599.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No5920_N-50-025/13-_NECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2219
Technical Datasheet
RF Attenuator Interface TypeN Jack to N Plug
Attenuation20dB
Frequency RangeDC to 6GHz
Input Power25W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
N Jack to N Plug
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
20dB
Input Power
25W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
