Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No46"SMA-50-0-1/111"NECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH6205
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.420 |
| 25+ | $133.960 |
| 50+ | $130.930 |
| 100+ | $127.290 |
| 250+ | $123.660 |
Price for:Each
Minimum: 1
Multiple: 1
$139.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No46"SMA-50-0-1/111"NECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AH6205
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack, Jack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleTee Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Tee Adapter
Product Range
-
Convert From Gender
Jack, Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
