Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No43_SMA-50-0-1/111_NE
Newark Part No.77AH6174
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.54 |
| 25+ | $143.97 |
| 50+ | $140.88 |
| 100+ | $137.18 |
| 250+ | $133.47 |
Price for:Each
Minimum: 1
Multiple: 1
$149.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No43_SMA-50-0-1/111_NE
Newark Part No.77AH6174
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack, Jack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleTee Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Tee Adapter
Product Range
-
Convert From Gender
Jack, Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate