Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No37"N-SMA-50-1/1--"UE
Newark Part No.49Y1372
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.150 |
| 25+ | $118.570 |
| 50+ | $116.030 |
| 100+ | $112.970 |
| 250+ | $109.920 |
Price for:Each
Minimum: 1
Multiple: 1
$123.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No37"N-SMA-50-1/1--"UE
Newark Part No.49Y1372
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Panel Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 37"N-SMA-50-1/1--"UE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate