Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No31"BNC-50-0-1/133"NECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y1360
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
| 50+ | $28.390 |
| 100+ | $26.230 |
| 250+ | $24.630 |
| 500+ | $23.260 |
Price for:Each
Minimum: 1
Multiple: 1
$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No31"BNC-50-0-1/133"NECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49Y1360
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 31"BNC-50-0-1/133"NE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
