Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_141_FEPCopy
Newark Part No.89AH1608
Product RangeSucoform Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_141_FEPCopy
Newark Part No.89AH1608
Product RangeSucoform Series
Technical Datasheet
Coaxial Cable TypeSucoform 141 FEP
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
External Diameter4.1mm
Impedance50ohm
Jacket ColorRed
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product RangeSucoform Series
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Sucoform 141 FEP
Reel Length (Imperial)
82ft
External Diameter
4.1mm
Jacket Color
Red
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
25m
Impedance
50ohm
Jacket Material
FEP
Product Range
Sucoform Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
